Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2941154

The 2941154 is a 6.2 mm wide relay terminal block with a soldered-in miniature relay, featuring a 1 N/O contact and a 24 V AC/ ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2941154 is a 6.2 mm wide relay terminal block with a soldered-in miniature relay, featuring a 1 N/O contact and a 24 V AC/DC input voltage.
Search Keywords: 2941154
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2941154
Alias/AKA: DEK-REL-24/O/1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2941154 RoHS compliant?
Yes, 2941154 is RoHS compliant.
What is the lead time for 2941154?
The standard lead time for 2941154 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.99
5 +
$85.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!