Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2940427

Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 2 PDT - input voltage 120 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 2 PDT - input voltage 120 V AC/DC
Search Keywords: 2940427
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2940427
Alias/AKA: EMG-17-RELKSR-12021-21-LC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490055
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Coil Voltage: 120 V
Coil Current: 6 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2940427 RoHS compliant?
Yes, 2940427 is RoHS compliant.
What is the lead time for 2940427?
The standard lead time for 2940427 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$108.88
5 +
$103.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!