2940223
Phoenix Contact
Input solid-state relay terminal block - input: 5 V DC - output: 3 - 48 V DC/100 mA - terminal block width: 6.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Input solid-state relay terminal block - input: 5 V DC - output: 3 - 48 V DC/100 mA - terminal block width: 6.2 mm
Search Keywords: 2940223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2940223
-
Alias/AKA:DEK-OE-5DC/-48DC/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
10
can ship 8/6/26
14 Weeks
can ship
9/14/26