Phoenix Contact
2940207
Input solid-state relay terminal block - input: 24 V DC - output: 3 - 48 V DC/100 mA - terminal block width: 6.2 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2940207
-
Alias/AKA:DEK-OE-24DC/-48DC/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight