Image is representational - see mfr. specs

Relay module - with soldered-in miniature switching relay - gold contact for small loads - 1 PDT - input voltage 24 V DC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay module - with soldered-in miniature switching relay - gold contact for small loads - 1 PDT - input voltage 24 V DC
Search Keywords: 2940090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2940090
  • Alias/AKA:
    EMG-10-RELKSR-G-2421-LC-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    0.5 A
  • Mounting:
    Socket
  • Operating Temperature:
    -20 to 40 °C
  • Dimension:
    N/A
  • Termination Style:
    Solder
  • Coil Current:
    21 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
11 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$63.48
5 +
$60.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!