Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2940087

Relay module - with soldered-in miniature switching relay - gold contact for small loads - 1 N/O contact - input voltage 24 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Relay module - with soldered-in miniature switching relay - gold contact for small loads - 1 N/O contact - input voltage 24 V DC
Search Keywords: 2940087
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2940087
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 0.5 A
Mounting: DIN Rail
Operating Temperature: -20 to 40 °C
Dimension: 10.6 x 75 x 53.5 mm
Termination Style: Screw Terminal
Coil Current: 21 mA
Contact Form: 1 Form A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2940087 discontinued?
Yes, 2940087 from Phoenix Contact is discontinued (end-of-life October 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2940087?
The recommended replacement for 2940087 is 2900306 from Phoenix Contact, available from OnlineComponents.com.
Is 2940087 RoHS compliant?
Yes, 2940087 is RoHS compliant.
What is the lead time for 2940087?
The standard lead time for 2940087 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.71
5 +
$57.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!