Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2939027

Output fuse (5x20 mm) acc. to IEC 127-2/EN 60127-2 - 2 A fast blow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Output fuse (5x20 mm) acc. to IEC 127-2/EN 60127-2 - 2 A fast blow
Search Keywords: 2939027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2939027
Alias/AKA: CM-SI-2AF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 2.2 A
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2939027 RoHS compliant?
Yes, 2939027 is RoHS compliant.
What is the lead time for 2939027?
The standard lead time for 2939027 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10 +
$8.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!