- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2938976
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2938976
AC/DC Power Supply Single-OUT 48V 20A 960W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 48V 20A 960W
Search Keywords: 2938976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2938976
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Family:2938976
-
Dimension:240 x 125 x 130mm
-
Efficiency:92(Min) %
Product Guides
+
Frequently Asked Questions
Is 2938976 discontinued?
Yes, 2938976 from Phoenix Contact is discontinued (end-of-life May 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2938976?
The recommended replacement for 2938976 is 2866695 from Phoenix Contact, available from OnlineComponents.com.
Is 2938976 RoHS compliant?
Yes, 2938976 is RoHS compliant.
What is the lead time for 2938976?
The standard lead time for 2938976 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.