- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2938743
Phoenix Contact
2938743
Power Supply - AC DC - 15V@1A - 85 to 264V In - Enclosed - DIN Rail Mount - MINI Series
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2938743 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407007 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Efficiency: | 80(Min) % |
| Family: | 2938743 |
| Dimension: | 107 x 45 x 99 mm |
-
This product is discontinued, but still in stock.