- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2938604
2938604
Phoenix Contact
QUINT-PS-100-240AC/24DC/10AC/DC - Pwr Sply Single-OUT 24V 10A 240W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
QUINT-PS-100-240AC/24DC/10AC/DC - Pwr Sply Single-OUT 24V 10A 240W
Search Keywords: 2938604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2938604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:91(Min) %
-
Family:2938604
-
Dimension:125 x 85 x 130 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.