- Home ›
- All Products›
- 2926700
2926700
Phoenix Contact
Assembled shielded round cable; connection 1: Single wires (50-position) (The wires are marked and fitted with ferrules. The b ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assembled shielded round cable; connection 1: Single wires (50-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 50-position); cable length: 6 m
Search Keywords: 2926700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2926700
-
Alias/AKA:CABLE-D-50SUBMOE0-25S6-0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type A:D-Sub
-
Family:2926658
-
Wire Size:24 AWG
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Gender:M
-
Maximum Current Rating:2 A
-
Connector Type B:Not Included
-
Operating Temperature:-20 to 50 °C
-
Connector Type:D-Sub
-
Cable Length:1 m
-
Contact Termination:IDT
-
Cable Type:Shielded Round
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26