Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2926399

Assembled shielded round cable; connection 1: Single wires (9-position) (The wires are marked and fitted with ferrules. The br ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Assembled shielded round cable; connection 1: Single wires (9-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 9-position); cable length: 2 m
Search Keywords: 2926399
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2926399
  • Alias/AKA:
    CABLE-D-9SUBMOE0-25S2-0M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Shielded Round
  • Cable Length:
    4 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2926399 RoHS compliant?
Yes, 2926399 is RoHS compliant.
What is the lead time for 2926399?
The standard lead time for 2926399 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 11/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$59.64
5 +
$56.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!