- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2926386
2926386
Phoenix Contact
Assembled shielded round cable; connection 1: Single wires (9-position) (The wires are marked and fitted with ferrules. The br ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assembled shielded round cable; connection 1: Single wires (9-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 9-position); cable length: 1.5 m
Search Keywords: 2926386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2926386
-
Alias/AKA:CABLE-D-9SUBMOE0-25S1-5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:F
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments