Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2920104
Surge protection plug with integrated diagnostic and status indicator on the module and remote indication contact for two sign ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Surge protection plug with integrated diagnostic and status indicator on the module and remote indication contact for two signal wires with common reference potential. Nominal voltage: 5 V DC
Search Keywords: 2920104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2920104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.5 dB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2920104 discontinued?
Yes, 2920104 from Phoenix Contact is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2920104?
The recommended replacement for 2920104 is 2908201 from Phoenix Contact, available from OnlineComponents.com.
Is 2920104 RoHS compliant?
Yes, 2920104 is RoHS compliant.
What is the lead time for 2920104?
The standard lead time for 2920104 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.