- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2917528
Phoenix Contact
2917528
Timer relay with flasher function (beginning with pulse) and an adjustable time range (0.1 s - 10 s) - with screw connection
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2917528 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | DIN Rail |
| Contact Arrangement: | SPDT |
| DC Coil Voltage: | 24 V |
| Contact Form: | 1 Form C |
| Maximum Current Rating: | 6.3 A |
| Termination Style: | Screw Terminal |
| Time Range: | 3 to 300 min |
-
This product is discontinued, but still in stock.