- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2917492
2917492
Phoenix Contact
Timer relay with flasher function (beginning with pulse) and an adjustable time range (0.1 s - 10 s) - with screw connection
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Timer relay with flasher function (beginning with pulse) and an adjustable time range (0.1 s - 10 s) - with screw connection
Search Keywords: 2917492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2917492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form C
-
Maximum Current Rating:6.3 A
-
Termination Style:Screw Terminal
-
Time Range:0.1 to 10Sec
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT