- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2917467
Phoenix Contact
2917467
Timer relay with off delay (with control contact) and an adjustable time range (0.3 min - 30 min) - with screw connection
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2917467
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form C
-
Maximum Current Rating:6.3 A
-
Termination Style:Screw Terminal
-
Time Range:0.3 to 30 min
-
This product is discontinued, but still in stock.