Available Replacements
RECOMMENDED REPLACEMENT
2910140
2910140

Phoenix Contact

In Stock: 108

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2917434

Timer relay with switch-on delay (with control contact) and an adjustable time range (0.3 min - 30 min) - with screw connectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Timer relay with switch-on delay (with control contact) and an adjustable time range (0.3 min - 30 min) - with screw connection
Search Keywords: 2917434
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2917434
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    N/A
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    6.3 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    0.3 to 30M in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2917434 discontinued?
Yes, 2917434 from Phoenix Contact is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2917434?
The recommended replacement for 2917434 is 2910140 from Phoenix Contact, available from OnlineComponents.com.
Is 2917434 RoHS compliant?
Yes, 2917434 is RoHS compliant.
What is the lead time for 2917434?
The standard lead time for 2917434 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!