Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2917405

Timer relay with switch-on delay (voltage-controlled) and an adjustable time range (3 min - 300 min) - with screw connection

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Timer relay with switch-on delay (voltage-controlled) and an adjustable time range (3 min - 300 min) - with screw connection
Search Keywords: 2917405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2917405
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: DIN Rail
Contact Arrangement: SPDT
DC Coil Voltage: 24 V
Contact Form: 1 Form C
Maximum Current Rating: 6.3 A
Termination Style: Screw Terminal
Time Range: 3 to 300 min
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2917405 discontinued?
Yes, 2917405 from Phoenix Contact is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2917405?
The recommended replacement for 2917405 is 2910140 from Phoenix Contact, available from OnlineComponents.com.
Is 2917405 RoHS compliant?
Yes, 2917405 is RoHS compliant.
What is the lead time for 2917405?
The standard lead time for 2917405 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.92
5
$82.60
10
$79.22
20
$78.21
50
$77.25
100 +
$76.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!