- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2917382
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2917382
Timer relay with switch-on delay (voltage-controlled) and an adjustable time range (3 s - 300 s) - with screw connection
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Timer relay with switch-on delay (voltage-controlled) and an adjustable time range (3 s - 300 s) - with screw connection
Search Keywords: 2917382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2917382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form C
-
Maximum Current Rating:6.3 A
-
Termination Style:Screw Terminal
-
Time Range:3 to 300 sec
Product Guides
+
Frequently Asked Questions
Is 2917382 discontinued?
Yes, 2917382 from Phoenix Contact is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2917382?
The recommended replacement for 2917382 is 2910140 from Phoenix Contact, available from OnlineComponents.com.
Is 2917382 RoHS compliant?
Yes, 2917382 is RoHS compliant.
What is the lead time for 2917382?
The standard lead time for 2917382 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.