- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2917036
Phoenix Contact
2917036
Antenna adapter - frequency range: 0.3 GHz ... 6 GHz - connection: N (male) -> SMA (female)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Antenna adapter - frequency range: 0.3 GHz ... 6 GHz - connection: N (male) -> SMA (female)
Search Keywords: 2917036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2917036
-
Alias/AKA:RAD-ADP-N/M-SMA/F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2917036 RoHS compliant?
Yes, 2917036 is RoHS compliant.
What is the lead time for 2917036?
The standard lead time for 2917036 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/24/26