- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 2915795
Phoenix Contact
2915795
Panel mounting base, Lower part, Color: green, Width: 1000 mm, Note: required profile length = PCB length - 3 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2915795
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3916200091
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
-
End of Life: Final orders must be placed by 10/31/2026