- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2914864
2914864
Phoenix Contact
DIN rail housing - Upper housing part for connectors with header - width: 35.2 mm - height: 99 mm - depth: 45.85 mm - color: l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper housing part for connectors with header - width: 35.2 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035)
Search Keywords: 2914864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2914864
-
Alias/AKA:ME-35-OT-MSTBO-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$6.17
30
$5.14
100
$4.85
250
$4.59
500
$4.52
1,000
$4.41
2,500
$4.34
5,000 +
$4.28
Click for Quote
Log in
to unlock special pricing