- Home ›
- All Products›
- 2914848
Phoenix Contact
2914848
DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 45.2 mm - height: 99 mm - d ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2914848
-
Alias/AKA:ME-45-UTG-TBUS-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1