- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2914660
2914660
Phoenix Contact
DIN rail housing - Filler plug for unoccupied terminal points - width: 11 mm - height: 21.6 mm - color: light gray (7035)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Filler plug for unoccupied terminal points - width: 11 mm - height: 21.6 mm - color: light gray (7035)
Search Keywords: 2914660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2914660
-
Alias/AKA:ME-MAX-B-12-5-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Filler Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
30
$0.864
250
$0.733
500
$0.722
1,000
$0.711
2,500
$0.645
5,000
$0.636
7,500
$0.626
10,000 +
$0.617
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments