- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2914097
2914097
Phoenix Contact
DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 12.5 mm - height: 99 mm - dep ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 12.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035)
Search Keywords: 2914097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2914097
-
Alias/AKA:ME-MAX-12-5-G-3-3-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$11.75
30
$11.20
50
$10.40
100
$9.98
250
$9.71
500
$9.46
1,000 +
$9.32
Click for Quote
Log in
to unlock special pricing