- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Motors Other ›
- 2912413
Available Replacements
Phoenix Contact
2912413
14 mm PLC basic terminal blocks with spring-cage connection method, input voltage 24 V DC(with relay or optocoupler)
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
14 mm PLC basic terminal blocks with spring-cage connection method, input voltage 24 V DC(with relay or optocoupler)
Search Keywords: 2912413
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2912413 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2912413 discontinued?
Yes, 2912413 from Phoenix Contact is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2912413?
The recommended replacement for 2912413 is 2900298 from Phoenix Contact, available from OnlineComponents.com.
Is 2912413 RoHS compliant?
Yes, 2912413 is RoHS compliant.
What is the lead time for 2912413?
The standard lead time for 2912413 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.