- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2912400
2912400
Phoenix Contact
14 mm PLC basic terminal blocks with spring-cage connectionmethod, input voltage 24 V DC(without relay or optocoupler)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
14 mm PLC basic terminal blocks with spring-cage connectionmethod, input voltage 24 V DC(without relay or optocoupler)
Search Keywords: 2912400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2912400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PLC Terminal Blocks
-
Number of Contacts:10
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:N/A
-
Mounting:T DIN Rail
-
Operating Temperature:-25 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT