- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2911045
2911045
Phoenix Contact
Solid State Relay DC-IN 48V DC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay DC-IN 48V DC-OUT
Search Keywords: 2911045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2911045
-
Alias/AKA:ST-OE3-60DC/-48DC/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:N/A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:66.5 x 20.8 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments