- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2910523
2910523
Phoenix Contact
PLC-INTERFACE - consisting of a relay base and pluggable power contact relay with manual operation - integrated status LED - P ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - consisting of a relay base and pluggable power contact relay with manual operation - integrated status LED - Push-in connection - 2 PDT - Input voltage: 230 V AC / 220 V DC
Search Keywords: 2910523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2910523
-
Alias/AKA:PLC-RPT-230UC/21-21/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments