2910154
Phoenix Contact
VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applica ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Digital relay output - fused with blown fuse indication - selectable NO or NC contact - 120 V AC - 3 A rating.
Search Keywords: 2910154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2910154
-
Alias/AKA:IOA-REL-120V-DOBFI3.0AEX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
8 Weeks
can ship
7/3/26