- Home ›
- All Products›
- 2910123
2910123
Phoenix Contact
DC/DC converter - 18 to 33.6V Input - 1 Output: 5A 48V - 240W - 4 kV - 94% Efficiency - DIN Rail Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC/DC converter - 18 to 33.6V Input - 1 Output: 5A 48V - 240W - 4 kV - 94% Efficiency - DIN Rail Mount.
Search Keywords: 2910123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2910123
-
Alias/AKA:QUINT4-PS/24DC/48DC/5/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
21
can ship
4 Weeks
can ship
6/30/26
CUSTOMERS
ALSO BOUGHT