Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2910122

Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Push-in connection - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Push-in connection - input: 24 V DC - output: 12 V DC / 8 A
Search Keywords: 2910122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2910122
Alias/AKA: QUINT4-PS/24DC/12DC/8/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407007
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2910122 RoHS compliant?
Yes, 2910122 is RoHS compliant.
What is the lead time for 2910122?
The standard lead time for 2910122 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8   can ship 11/30/26
Manufacturer Stock:
163 can ship
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$260.47
5 +
$247.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!