- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2909963
2909963
Phoenix Contact
Drawn section panel mounting base, with a constructional width of 108 mm and a fixed length of 235 cm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Drawn section panel mounting base, with a constructional width of 108 mm and a fixed length of 235 cm
Search Keywords: 2909963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909963
-
Alias/AKA:UM-108-PROFIL-235CM-BK
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$102.75
5
$95.08
10
$87.27
20
$84.94
50
$82.74
100 +
$81.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments