2909906
Phoenix Contact
A single-channel electronic circuit breaker for DIN rail mounting, designed to protect 24 V DC loads with a fixed nominal curr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A single-channel electronic circuit breaker for DIN rail mounting, designed to protect 24 V DC loads with a fixed nominal current of 4 A against overload and short circuits.
Search Keywords: 2909906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909906
-
Alias/AKA:PTCB-E1-24DC/4A-NO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Ships today, if you order in
8 Weeks
can ship
7/27/26
CUSTOMERS
ALSO BOUGHT