- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2909902
2909902
Phoenix Contact
A single-channel electronic circuit breaker designed to protect 24 V DC loads up to 1A against overload and short circuits.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A single-channel electronic circuit breaker designed to protect 24 V DC loads up to 1A against overload and short circuits.
Search Keywords: 2909902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909902
-
Alias/AKA:PTCB-E1-24DC/1A-NO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/20/26
CUSTOMERS
ALSO BOUGHT