- Home ›
- All Products›
- 2909885
2909885
Phoenix Contact
Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interfere ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 1 N/O contact - max. inrush current up to 130 A peak - 80 A (20 ms) - 24 V DC input voltage
Search Keywords: 2909885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.