- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2909884
2909884
Phoenix Contact
Pre-assembled relay module with Push-in connection - consisting of: relay base - power contact relay - plug-in display/interfe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pre-assembled relay module with Push-in connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - retaining bracket. Contact type: 1 N/O contact - max. switch-on current up to 130 A peak - 80 A (20 ms) input voltage 24 V DC
Search Keywords: 2909884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909884
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26