- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2909743
Phoenix Contact
2909743
DIN rail housing - Upper housing part for connectors with header - width: 45.2 mm - height: 99 mm - depth: 45.85 mm - color: g ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909743
-
Alias/AKA:ME-45-OT-MSTBO-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Upper Part