- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2909713
2909713
Phoenix Contact
Assembled shielded round cable; connection 1: Twisted pair (37-position) (The wires are marked and fitted with ferrules.); con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assembled shielded round cable; connection 1: Twisted pair (37-position) (The wires are marked and fitted with ferrules.); connection 2: D-SUB socket strip (1x 37-position); cable length: 15 m
Search Keywords: 2909713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909713
-
Alias/AKA:CAB-DSUB37FRAOE22TPS15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$966.07
3
$940.31
5 +
$915.89
Click for Quote
Log in
to unlock special pricing