- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2909617
2909617
Phoenix Contact
Component housing, Upper part, color: black, width: 17.5 mm, height: 38.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component housing, Upper part, color: black, width: 17.5 mm, height: 38.5 mm
Search Keywords: 2909617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909617
-
Alias/AKA:ME-17-5-OT-MSTBO-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Upper Part Of Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$3.75
50
$3.12
100
$3.08
300
$2.83
500
$2.75
1,000
$2.71
2,500
$2.64
5,000 +
$2.60
Click for Quote
Log in
to unlock special pricing