- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2909576
2909576
Phoenix Contact
Primary-switched power supply unit - QUINT POWER - Push-in connection - DIN rail mounting - input: 1-phase - output: 24 V DC / ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched power supply unit - QUINT POWER - Push-in connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 2.5 A
Search Keywords: 2909576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909576
-
Alias/AKA:QUINT4-PS/1AC/24DC/2.5/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:92.6(Typ) %
-
AC Input Voltage:N/A
-
Dimension:32 x 159 mm
-
DC Input Voltage:N/A
-
Family:2909576
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
4 Weeks
can ship
7/1/26