- Home ›
- All Products›
- 2909556
2909556
Phoenix Contact
Soft Starter 9A 50Hz/60Hz DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soft Starter 9A 50Hz/60Hz DIN Rail
Search Keywords: 2909556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909556
-
Alias/AKA:ELRH5IESPT24DC500AC3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26