Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2908773

Side Element, Left, With Foot, Width 5 mm , Length 122 mm , For Mounting On Din Rail Ns 32 Or Ns 35/7.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Side Element, Left, With Foot, Width 5 mm , Length 122 mm , For Mounting On Din Rail Ns 32 Or Ns 35/7.5
Search Keywords: 2908773
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2908773
Alias/AKA: UM122-SEFE/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Accessory Type: Side Element
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2908773 RoHS compliant?
Yes, 2908773 is RoHS compliant.
What is the lead time for 2908773?
The standard lead time for 2908773 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Manufacturer Stock:
12 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.47
10 +
$4.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!