- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Soft Starter ›
- 2908672
2908672
Phoenix Contact
Networkable hybrid motor starter for starting 3~ AC motors up to 500 V AC and 9 A output current - with adjustable overload sh ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Networkable hybrid motor starter for starting 3~ AC motors up to 500 V AC and 9 A output current - with adjustable overload shutdown - emergency stop function up to SIL 3/PL e - and Push-in connection. Connection to IO-Link.
Search Keywords: 2908672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908672
-
Alias/AKA:ELR-H3-IES-PT/500AC-9-IOL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Control Voltage:24 VDC
-
Dimension:22.5mm x 114mm x 127mm mm
-
Heat Sink:No
-
Maximum Current Rating:9 A
-
Family:2908672
-
IP Rating:IP20
-
Led Indicator:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26