- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Soft Starter ›
- 2908669
Phoenix Contact
2908669
Networkable hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 3 A output current - with adjustable overload s ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908669
-
Alias/AKA:ELR-H5-IES-PT/500AC-3-IOL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Heat Sink:No
-
IP Rating:IP20
-
Control Voltage:24 VDC
-
Dimension:22.5mm x 114mm x 127mm mm
-
Maximum Current Rating:3 A
-
Family:2908669
-
Led Indicator:Yes