- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2908508
2908508
Phoenix Contact
Green Polycarbonate Fiber Reinforced DIN Rail Electronic Housing
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2028
Certificate of Compliance Guarantee
Description
+
Green Polycarbonate Fiber Reinforced DIN Rail Electronic Housing
Search Keywords: 2908508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Material:Polycarbonate Fiber Reinforced
-
Body Color:Green
-
Dimension:75 x 10 x 100 mm
-
Product Width (Metric):15 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2028
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$16.8167
30
$15.8557
50
$15.2041
100
$14.7986
250
$14.4143
500
$14.1981
1,000 +
$13.8738
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments