- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2908472
2908472
Phoenix Contact
The 2908472 is a 4-position PCB terminal block with a 5 mm pitch, featuring a screw connection with a tension sleeve for wave ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2908472 is a 4-position PCB terminal block with a 5 mm pitch, featuring a screw connection with a tension sleeve for wave soldering applications.
Search Keywords: 2908472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908472
-
Alias/AKA:MKDSO-2-5/-4-R-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:24 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Ships today, if you order in
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.69
25
$6.14
50
$6.08
100
$6.02
250
$6.00
500
$5.99
1,000
$5.97
2,500 +
$5.96
Click for Quote
Log in
to unlock special pricing