- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2908414
2908414
Phoenix Contact
Component housing, Upper part, Color, black, Width, 22.5 mm, Constructional height, 38.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component housing, Upper part, Color, black, Width, 22.5 mm, Constructional height, 38.5 mm
Search Keywords: 2908414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908414
-
Alias/AKA:ME-22-5-OT-MKDSO-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$3.87
50
$3.22
100
$3.18
250
$2.92
500
$2.84
1,000
$2.80
2,500
$2.73
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments