- Home ›
- All Products›
- 2908411
2908411
Phoenix Contact
VIP 16-channel cable for use with Honeywell C300 universal I/O - 18 AWG - 10.0 m long
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
VIP 16-channel cable for use with Honeywell C300 universal I/O - 18 AWG - 10.0 m long
Search Keywords: 2908411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.